Part Details for CD74HC4053E by Harris Semiconductor
Overview of CD74HC4053E by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CD74HC4053E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Bristol Electronics | 7773 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, DIP | 324 |
|
$0.3192 / $0.6840 | Buy Now |
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, DIP | 160 |
|
$0.4200 / $1.4000 | Buy Now |
|
Rochester Electronics | CD74HC4053 High-speed CMOS triple 2-channel analog multiplexer & demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 381 |
|
$0.2839 / $0.3340 | Buy Now |
Part Details for CD74HC4053E
CD74HC4053E CAD Models
CD74HC4053E Part Data Attributes
|
CD74HC4053E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4053E
Harris Semiconductor
Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 210 ns | |
Switch-on Time-Max | 220 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |