-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH8853
|
Newark | Analogue Mux/Demux, Triple, 2:1, Soic-16, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:0.13Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4053M96 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
296-14532-1-ND
|
DigiKey | IC SWITCH SPDT X 3 130OHM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
12266 In Stock |
|
$0.1476 / $0.5200 | Buy Now |
DISTI #
595-CD74HC4053M96
|
Mouser Electronics | Multiplexer Switch ICs Triple 2-Ch Analog RoHS: Compliant | 8155 |
|
$0.1470 / $0.5000 | Buy Now |
DISTI #
64130889
|
Verical | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R Min Qty: 42 Package Multiple: 1 Date Code: 2238 | Americas - 706 |
|
$0.1419 / $0.3596 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 25 |
|
$0.5250 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 395 |
|
$0.1575 / $0.5250 | Buy Now |
|
Bristol Electronics | 787 |
|
RFQ | ||
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP | 747 |
|
$0.1544 / $0.3309 | Buy Now |
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP | 316 |
|
$0.1400 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4053M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4053M96
Texas Instruments
5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 315 ns | |
Switch-on Time-Max | 330 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4053M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4053M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4053M | 5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125 | Texas Instruments | CD74HC4053M96 vs CD74HC4053M |
CD74HC4053M96G4 | 5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125 | Texas Instruments | CD74HC4053M96 vs CD74HC4053M96G4 |
MC74HC4053ADR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL | onsemi | CD74HC4053M96 vs MC74HC4053ADR2G |
74HC4053D | Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16 | Nexperia | CD74HC4053M96 vs 74HC4053D |
CD74HC4053MT | 5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125 | Texas Instruments | CD74HC4053M96 vs CD74HC4053MT |
CD74HC4053ME4 | 5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125 | Texas Instruments | CD74HC4053M96 vs CD74HC4053ME4 |
MC74HC4053ADG | Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE | onsemi | CD74HC4053M96 vs MC74HC4053ADG |