-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3628
|
Newark | Ic, 74Hc, 74Hc4094, Dip16, 6V, Logic Family/Base Number:74Hc4094, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4094E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $1.0100 | Buy Now |
DISTI #
296-26002-5-ND
|
DigiKey | IC 8STG SHFT/STOR BUS REG 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2754 / $0.7700 | Buy Now |
DISTI #
595-CD74HC4094E
|
Mouser Electronics | Counter Shift Registers High Speed CMOS 8-Stg Shift Register RoHS: Compliant | 857 |
|
$0.2640 / $0.7700 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 29 |
|
$0.4695 / $0.5634 | Buy Now |
|
Rochester Electronics | 74HC4094 High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$0.2504 / $0.2946 | Buy Now |
DISTI #
CD74HC4094E
|
TME | IC: digital, shift and store,serial shift register, THT, DIP16 Min Qty: 3 | 371 |
|
$0.2900 / $0.4200 | Buy Now |
|
Ameya Holding Limited | IC: digital, shift and store,bus register, THT, DIP16, HC, 2÷6VDC | 16390 |
|
RFQ | |
|
Chip1Cloud | High Speed CMOS Logic 8-Stage Shift and Store Bus Register, Three-State | 20000 |
|
RFQ | |
DISTI #
C1S746200707476
|
Chip1Stop | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 890 |
|
$0.3220 / $0.6650 | Buy Now |
DISTI #
3006721
|
element14 Asia-Pacific | IC, 74HC, 74HC4094, DIP16, 6V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2901 / $0.8119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4094E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4094E
Texas Instruments
High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, PDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPUT LATCHED WITH SHIFT CLOCK ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.35 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4094E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4094E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4094E96 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Harris Semiconductor | CD74HC4094E vs CD74HC4094E96 |
CD54HC4094F/3 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC4094E vs CD54HC4094F/3 |
CD74HC4094EX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | Harris Semiconductor | CD74HC4094E vs CD74HC4094EX |
CD74HC4094EE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, PDIP-16 | Texas Instruments | CD74HC4094E vs CD74HC4094EE4 |
CD74HC4094E96 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | CD74HC4094E vs CD74HC4094E96 |
SN54HC594J | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | CD74HC4094E vs SN54HC594J |
CD54HC4094F | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC4094E vs CD54HC4094F |
M74HC4094B1R | 8 Bit SIPO Shift Register Latch (3-State) | STMicroelectronics | CD74HC4094E vs M74HC4094B1R |
CD54HC4094F3A | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC4094E vs CD54HC4094F3A |
M54HC4094F1 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC4094E vs M54HC4094F1 |