-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8698
|
Newark | Logic, 8Stg Bus Reg Tri-St, 16Tssop, Logic Family/Base Number:74Hc4094, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4094PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $1.6400 | Buy Now |
DISTI #
296-33090-5-ND
|
DigiKey | IC 8STG BUS REG TRI-ST 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1215 In Stock |
|
$0.5136 / $1.1300 | Buy Now |
|
Chip1Cloud | High-Speed CMOS Logic 8-Stage Shift and Store Bus Register, Three-State | 35000 |
|
RFQ | |
DISTI #
3120830
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2511 / $2.0915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4094PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4094PW
Texas Instruments
High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPUT LATCHED WITH SHIFT CLOCK ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4094PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4094PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4094PWT | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4094PW vs CD74HC4094PWT |
74HC4094PW | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Shift Register | NXP Semiconductors | CD74HC4094PW vs 74HC4094PW |
74HC4094PW | Serial In Parallel Out | Nexperia | CD74HC4094PW vs 74HC4094PW |
M74HC4094TTR | 8 Bit SIPO Shift Register Latch (3-State) | STMicroelectronics | CD74HC4094PW vs M74HC4094TTR |
CD74HC4094PWTG4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4094PW vs CD74HC4094PWTG4 |
CD74HC4094PWTE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4094PW vs CD74HC4094PWTE4 |
74HC4094PW,118 | 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us TSSOP 16-Pin | Nexperia | CD74HC4094PW vs 74HC4094PW,118 |
74HC4094PW-Q100J | 74HC4094-Q100; 74HCT4094-Q100 - 8-stage shift-and-store bus register@en-us TSSOP 16-Pin | Nexperia | CD74HC4094PW vs 74HC4094PW-Q100J |
CD74HC4094PWRE4 | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4094PW vs CD74HC4094PWRE4 |
CD74HC4094PWR | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4094PW vs CD74HC4094PWR |