Part Details for CD74HC4352E by Rochester Electronics LLC
Overview of CD74HC4352E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4352E | Texas Instruments | High Speed CMOS Logic Dual 4-Channel Analog Multiplexers/Demultiplexers with Latch 20-PDIP -55 to 125 |
Part Details for CD74HC4352E
CD74HC4352E CAD Models
CD74HC4352E Part Data Attributes
|
CD74HC4352E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC4352E
Rochester Electronics LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP20, PACKAGE-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T20 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4352E
This table gives cross-reference parts and alternative options found for CD74HC4352E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4352E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4352EE4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | CD74HC4352E vs CD74HC4352EE4 |
M74HC4352B1R | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74HC4352E vs M74HC4352B1R |
CD74HC4352E | 5-V, 4:1 differential, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 | Texas Instruments | CD74HC4352E vs CD74HC4352E |