Datasheets
packagee
CD74HC4516E by:
Texas Instruments

Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16

Part Details for CD74HC4516E by Texas Instruments

Results Overview of CD74HC4516E by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CD74HC4516E Information

CD74HC4516E by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for CD74HC4516E

Part # Distributor Description Stock Price Buy
Vyrian Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 3677
RFQ

US Tariff Estimator: CD74HC4516E by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CD74HC4516E
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

CD74HC4516E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD74HC4516E Part Data Attributes

CD74HC4516E Texas Instruments
Buy Now Datasheet
Compare Parts:
CD74HC4516E Texas Instruments Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Plastic, Dip-16
Pin Count 16
HTS Code 8542.39.00.60
Count Direction Bidirectional
Family Hc/Uh
JESD-30 Code R-PDIP-T16
Length 19.305 Mm
Load Capacitance (CL) 50 Pf
Load/Preset Input Yes
Logic IC Type Binary Counter
Max Frequency@Nom-Sup 24000000 Hz
Max I(ol) 0.0052 A
Mode of Operation Synchronous
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code DIP
Package Shape Rectangular
Package Style In-Line
Power Supply Current-Max (ICC) 50 Ma
Prop. Delay@Nom-Sup 55 Ns
Propagation Delay (tpd) 275 Ns
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount No
Technology Cmos
Temperature Grade Industrial
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Trigger Type Positive Edge
Width 7.62 Mm
fmax-Min 28 Mhz

Alternate Parts for CD74HC4516E

This table gives cross-reference parts and alternative options found for CD74HC4516E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4516E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CD54HC4516F3A Texas Instruments Check for Price Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 CD74HC4516E vs CD54HC4516F3A
Part Number Manufacturer Composite Price Description Compare
HD74LS191P Hitachi Ltd Check for Price Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 CD74HC4516E vs HD74LS191P
HD74HC191P Hitachi Ltd Check for Price Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 CD74HC4516E vs HD74HC191P
CD54HC4516F/3 Harris Semiconductor Check for Price Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 CD74HC4516E vs CD54HC4516F/3
CD74HC4510E Harris Semiconductor Check for Price Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 CD74HC4516E vs CD74HC4510E
5962-8994601EA Harris Semiconductor Check for Price Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 CD74HC4516E vs 5962-8994601EA
HCS193D/SAMPLE Intersil Corporation Check for Price Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 CD74HC4516E vs HCS193D/SAMPLE
5962-8994601EA Texas Instruments Check for Price Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 CD74HC4516E vs 5962-8994601EA
HCS190D/SAMPLE Harris Semiconductor Check for Price Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 CD74HC4516E vs HCS190D/SAMPLE
5962R9578801VEC Intersil Corporation Check for Price Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 CD74HC4516E vs 5962R9578801VEC
5962R9580801VEC Intersil Corporation Check for Price Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 CD74HC4516E vs 5962R9580801VEC
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4516E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4516E by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC4516E would you like to use for your alert(s)?
  • Please alert me when CD74HC4516E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4516E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4516E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4516E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4516E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4516E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: