-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31598-1-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5856 In Stock |
|
$0.2021 / $0.6100 | Buy Now |
DISTI #
2156-CD74HC4520M96-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1800 | Buy Now |
DISTI #
595-CD74HC4520M96
|
Mouser Electronics | Counter ICs Hi-Speed CMOS Logic Dual Bin Up-Counter RoHS: Compliant | 2445 |
|
$0.2000 / $0.3700 | Buy Now |
|
Quest Components | 1817 |
|
$0.3024 / $0.7560 | Buy Now | |
|
Rochester Electronics | CD74HC4520 High Speed CMOS Logic Dual Binary Up-Counters RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1525 / $0.1794 | Buy Now |
|
Ameya Holding Limited | CD74HC4520M96, 4-Bit 计数器, 二进制, 增序计数器, 单向, 2 → 6 V电源, 16针 SOIC封装 | 11323 |
|
RFQ | |
DISTI #
3119791
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5923 / $0.7133 | Buy Now |
DISTI #
3119791RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.2847 / $0.5869 | Buy Now |
DISTI #
3119791
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2847 / $0.6719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4520M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4520M96
Texas Instruments
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NEGATIVE EDGE TRIGGER TYPE ALSO POSSIBLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 51 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4520M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4520M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4520RM13TR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 | STMicroelectronics | CD74HC4520M96 vs M74HC4520RM13TR |
CD74HC4520MT | High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC4520M96 vs CD74HC4520MT |
CD74HC4520ME4 | High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC4520M96 vs CD74HC4520ME4 |
CD74HC4520M96G4 | High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC4520M96 vs CD74HC4520M96G4 |
5962-01-376-1142 | Counter | Renesas Electronics Corporation | CD74HC4520M96 vs 5962-01-376-1142 |