Logic
CD74HC541MG4
Texas Instruments
Description: HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of CD74HC541MG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC541MG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC541MG4 by Texas Instruments

CD74HC541MG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
35 ns
Propagation Delay (tpd)
175 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CD74HC541MG4
    Texas Instruments
    HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for CD74HC541MG4

This table gives cross-reference parts and alternative options found for CD74HC541MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC541MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC541D-T IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors CD74HC541MG4 vs 74HC541D-T
933715500653 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia CD74HC541MG4 vs 933715500653
MC74HC541DWDR2 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC CD74HC541MG4 vs MC74HC541DWDR2
TC74HC541AFW(ELP) IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HC541MG4 vs TC74HC541AFW(ELP)
MC74HC541ADWR2G Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 1000-REEL onsemi CD74HC541MG4 vs MC74HC541ADWR2G
MC74HC541ADWG Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 38-TUBE onsemi CD74HC541MG4 vs MC74HC541ADWG
MC74HC541DW Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products CD74HC541MG4 vs MC74HC541DW
HD74HC541RPV-E HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation CD74HC541MG4 vs HD74HC541RPV-E
HD74HC541RP Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd CD74HC541MG4 vs HD74HC541RP
MC74HC541ADWR2 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi CD74HC541MG4 vs MC74HC541ADWR2
Part Number Description Manufacturer Compare
SN74HC541N3 Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments CD74HC541MG4 vs SN74HC541N3
MC74HC541AFG HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEADFREE, EIAJ, SO-20 onsemi CD74HC541MG4 vs MC74HC541AFG
MC74HC541ND HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD74HC541MG4 vs MC74HC541ND
SN74LVC541PWLE LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CD74HC541MG4 vs SN74LVC541PWLE
SN74HC541DWG4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 Texas Instruments CD74HC541MG4 vs SN74HC541DWG4
SN54HC541J Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments CD74HC541MG4 vs SN54HC541J
HD74LVC541AFP Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, SOP-20 Hitachi Ltd CD74HC541MG4 vs HD74LVC541AFP
MC74HC541ANG HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 onsemi CD74HC541MG4 vs MC74HC541ANG
MC74HC541DWR2 Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products CD74HC541MG4 vs MC74HC541DWR2
M38510/65711SRX HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.16 X 1.0625 INCH, DIP-20 Texas Instruments CD74HC541MG4 vs M38510/65711SRX

Related Parts for CD74HC541MG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC541MG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC541MG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC541MG4 would you like to use for your alert(s)?
  • Please alert me when CD74HC541MG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC541MG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC541MG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC541MG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC541MG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC541MG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: