| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC75P | Renesas Electronics Corporation | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | CD74HC75E vs HD74HC75P |
| 74HC75N | NXP Semiconductors | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | CD74HC75E vs 74HC75N |
| M74HC75B1R | STMicroelectronics | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | CD74HC75E vs M74HC75B1R |
| CD74HC75EE4 | Texas Instruments | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | CD74HC75E vs CD74HC75EE4 |
| 74HC75NB | NXP Semiconductors | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | CD74HC75E vs 74HC75NB |
| 933669870652 | NXP Semiconductors | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | CD74HC75E vs 933669870652 |
Part Details for CD74HC75E by Texas Instruments
Results Overview of CD74HC75E by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC75E Information
CD74HC75E by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC75E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AJ8718
|
Newark | Logic, Dual 2Bit Trans Latch, 16Dip, |Texas Instruments CD74HC75E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 501 |
|
$0.7900 / $1.3500 | Buy Now |
|
DISTI #
86277918
|
Verical | Latch Transparent 4-CH D-Type 16-Pin PDIP Tube RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0101 | Americas - 15400 |
|
$0.5171 / $0.8341 | Buy Now |
|
DISTI #
86277769
|
Verical | Latch Transparent 4-CH D-Type 16-Pin PDIP Tube RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0201 | Americas - 12325 |
|
$0.5171 / $0.8341 | Buy Now |
|
DISTI #
86277318
|
Verical | Latch Transparent 4-CH D-Type 16-Pin PDIP Tube RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0701 | Americas - 2891 |
|
$0.5171 / $0.8341 | Buy Now |
|
DISTI #
86277927
|
Verical | Latch Transparent 4-CH D-Type 16-Pin PDIP Tube RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 1101 | Americas - 1219 |
|
$0.5171 / $0.8341 | Buy Now |
|
DISTI #
86277304
|
Verical | Latch Transparent 4-CH D-Type 16-Pin PDIP Tube RoHS: Compliant Min Qty: 450 Package Multiple: 1 | Americas - 1185 |
|
$0.5171 / $0.8341 | Buy Now |
|
DISTI #
88042041
|
Verical | Latch Transparent 4-CH D-Type 16-Pin PDIP Tube RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 1001 | Americas - 625 |
|
$0.5171 / $0.8341 | Buy Now |
|
DISTI #
595-CD74HC75E
|
Mouser Electronics | Latches Dual 2-Bit Bistable A 595-CD74HCT75E A 5 A 595-CD74HCT75E RoHS: Compliant | 367 |
|
$0.6460 / $1.3500 | Buy Now |
|
|
Bristol Electronics | Latch Transparent 4-CH D-Type 16-Pin PDIP Tube | 1131 |
|
RFQ | |
|
|
Quest Components | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16 | 704 |
|
$0.8744 / $2.1860 | Buy Now |
US Tariff Estimator: CD74HC75E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC75E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC75E Part Data Attributes
|
|
CD74HC75E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC75E
Texas Instruments
D Latch, HC/UH Series, 4-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Latch | |
| Max Frequency@Nom-Sup | 28000000 Hz | |
| Max I(ol) | 0.0052 A | |
| Number of Bits | 2 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 24 Ns | |
| Propagation Delay (tpd) | 195 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | High Level | |
| Width | 7.62 Mm | |
| fmax-Min | 28 Mhz |
Alternate Parts for CD74HC75E
This table gives cross-reference parts and alternative options found for CD74HC75E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC75E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HC75E Frequently Asked Questions (FAQ)
-
The CD74HC75E can handle clock frequencies up to 10 MHz.
-
The CD74HC75E requires a single 2V to 6V power supply, and it's recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to ensure proper power supply decoupling.
-
The CD74HC75E can tolerate input voltages up to 6.5V, but it's recommended to keep input voltages within the recommended operating range of 2V to 6V to ensure proper operation.
-
The CD74HC75E has an asynchronous reset input (MR) that can be used to reset the device. To reset the device, pull the MR input low for at least 10ns.
-
The propagation delay of the CD74HC75E is typically around 10ns to 20ns, depending on the operating frequency and voltage.