Part Details for CD74HC85EX by Harris Semiconductor
Overview of CD74HC85EX by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC85EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC85 - HIGH SPEED CMOS LOGIC 4-BIT MAGNITUDE COMPARATOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for CD74HC85EX
CD74HC85EX CAD Models
CD74HC85EX Part Data Attributes
|
CD74HC85EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC85EX
Harris Semiconductor
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC85EX
This table gives cross-reference parts and alternative options found for CD74HC85EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC85EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC85EE4 | 4-Bit Magnitude Comparator 16-PDIP -55 to 125 | Texas Instruments | CD74HC85EX vs CD74HC85EE4 |
GD54HC85J | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HC85EX vs GD54HC85J |
HD74HC85P | HC SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD74HC85EX vs HD74HC85P |
CD54HC85F/3 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC85EX vs CD54HC85F/3 |
HD74HC85P-E | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | CD74HC85EX vs HD74HC85P-E |
M54HC85F1 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC85EX vs M54HC85F1 |
MC74HC85N | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | CD74HC85EX vs MC74HC85N |
CD74HC85E | 4-Bit Magnitude Comparator 16-PDIP -55 to 125 | Texas Instruments | CD74HC85EX vs CD74HC85E |
MM74HC85N | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | CD74HC85EX vs MM74HC85N |
74HC85NB | Magnitude Comparator | Nexperia | CD74HC85EX vs 74HC85NB |