Part Details for CD74HCT125EX by Harris Semiconductor
Overview of CD74HCT125EX by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD74HCT125EX
CD74HCT125EX CAD Models
CD74HCT125EX Part Data Attributes
|
CD74HCT125EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT125EX
Harris Semiconductor
Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 38 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT125EX
This table gives cross-reference parts and alternative options found for CD74HCT125EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT125EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT125 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT125EX vs GD54HCT125 |
HD74HCT125P-E | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | CD74HCT125EX vs HD74HCT125P-E |
GD74HCT125J | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT125EX vs GD74HCT125J |
HD74HCT125P | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | CD74HCT125EX vs HD74HCT125P |
SN74HCT125N | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -40 to 85 | Texas Instruments | CD74HCT125EX vs SN74HCT125N |
GD74HCT125 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT125EX vs GD74HCT125 |
M54HCT125F1R | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HCT125EX vs M54HCT125F1R |
CD54HCT125F/3 | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Intersil Corporation | CD74HCT125EX vs CD54HCT125F/3 |
CD54HCT125F3A | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | CD74HCT125EX vs CD54HCT125F3A |
CD54HCT125F | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | CD74HCT125EX vs CD54HCT125F |