Part Details for CD74HCT132E by Intersil Corporation
Results Overview of CD74HCT132E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT132E Information
CD74HCT132E by Intersil Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT132E | Texas Instruments | High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 | |
CD74HCT132EE4 | Texas Instruments | High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 |
Part Details for CD74HCT132E
CD74HCT132E CAD Models
CD74HCT132E Part Data Attributes
|
CD74HCT132E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT132E
Intersil Corporation
NAND GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 50 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT132E
This table gives cross-reference parts and alternative options found for CD74HCT132E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT132E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8984501CX | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD74HCT132E vs 5962-8984501CX |
DV74HCT00AN | avg Semiconductors | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD74HCT132E vs DV74HCT00AN |
CD74HC132E | General Electric Solid State | Check for Price | NAND Gate, CMOS, PDIP14, | CD74HCT132E vs CD74HC132E |
MC54HCT00AJ | Motorola Semiconductor Products | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD74HCT132E vs MC54HCT00AJ |
5962-8984501CX | Intersil Corporation | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD74HCT132E vs 5962-8984501CX |
74HCT132N | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDIP14, | CD74HCT132E vs 74HCT132N |
5962-8683101CX | Harris Semiconductor | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | CD74HCT132E vs 5962-8683101CX |
MC54HC132AJ | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD74HCT132E vs MC54HC132AJ |
GD54HC132 | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | CD74HCT132E vs GD54HC132 |