| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC74HCT139AP | Toshiba America Electronic Components | Check for Price | 2-LINE TO 4-LINE DECODER, HCT Series, Inverted Output, CMOS, PDIP16 | CD74HCT139E vs TC74HCT139AP |
| CD54HCT139F | Texas Instruments | Check for Price | HCT Series, Inverted Output, CMOS, CDIP16 | CD74HCT139E vs CD54HCT139F |
| CD54HCT139F | Harris Semiconductor | Check for Price | 2-LINE TO 4-LINE DECODER, HCT Series, Inverted Output, CMOS, CDIP16 | CD74HCT139E vs CD54HCT139F |
| 933669930652 | NXP Semiconductors | Check for Price | 2-LINE TO 4-LINE DECODER, HCT Series, Inverted Output, CMOS, PDIP16 | CD74HCT139E vs 933669930652 |
| 74HCT139NB | NXP Semiconductors | Check for Price | HCT Series, Inverted Output, CMOS, PDIP16 | CD74HCT139E vs 74HCT139NB |
| 74HCT139N,652 | NXP Semiconductors | Check for Price | 2-LINE TO 4-LINE DECODER, HCT Series, Inverted Output, CMOS, PDIP16 | CD74HCT139E vs 74HCT139N,652 |
| GD74HCT139J | Goldstar Electron Co Ltd | Check for Price | HCT Series, Inverted Output, CMOS, CDIP16 | CD74HCT139E vs GD74HCT139J |
| CD74HCT139E | Harris Semiconductor | Check for Price | HCT Series, Inverted Output, CMOS, PDIP16 | CD74HCT139E vs CD74HCT139E |
| MM54HCT139J | Texas Instruments | Check for Price | HCT Series, Inverted Output, CMOS, CDIP16 | CD74HCT139E vs MM54HCT139J |
| M74HCT139B1R | STMicroelectronics | Check for Price | HCT Series, Inverted Output, CMOS, PDIP16 | CD74HCT139E vs M74HCT139B1R |
Part Details for CD74HCT139E by Texas Instruments
Results Overview of CD74HCT139E by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT139E Information
CD74HCT139E by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT139E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2092-5-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16-PDIP Min Qty: 1 Container: Tube |
670 Tube |
|
$0.4478 / $0.9700 | Buy Now |
|
DISTI #
85974066
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP Tube RoHS: Compliant Min Qty: 606 Package Multiple: 1 Date Code: 0501 | Americas - 4869 |
|
$0.4264 / $0.6190 | Buy Now |
|
DISTI #
85974236
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP Tube RoHS: Compliant Min Qty: 606 Package Multiple: 1 Date Code: 0601 | Americas - 4775 |
|
$0.4264 / $0.6190 | Buy Now |
|
DISTI #
85977153
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP Tube RoHS: Compliant Min Qty: 606 Package Multiple: 1 Date Code: 0401 | Americas - 4375 |
|
$0.4264 / $0.6190 | Buy Now |
|
DISTI #
85972987
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP Tube RoHS: Compliant Min Qty: 606 Package Multiple: 1 | Americas - 3165 |
|
$0.4264 / $0.6190 | Buy Now |
|
DISTI #
85973994
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP Tube RoHS: Compliant Min Qty: 606 Package Multiple: 1 Date Code: 1001 | Americas - 2725 |
|
$0.4264 / $0.6190 | Buy Now |
|
DISTI #
595-CD74HCT139E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 2-of-4 Line RoHS: Compliant | 962 |
|
$0.4470 / $0.9700 | Buy Now |
|
|
Bristol Electronics | Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP Tube Min Qty: 1 | 225 |
|
$0.3186 / $0.8610 | Buy Now |
|
|
Quest Components | IC,DECODER/DEMUX,2-TO-4-LINE,HCT-CMOS,DIP,16PIN,PLASTIC | 180 |
|
$0.3000 / $1.0000 | Buy Now |
|
|
Quest Components | IC,DECODER/DEMUX,2-TO-4-LINE,HCT-CMOS,DIP,16PIN,PLASTIC | 180 |
|
$0.3444 / $1.1480 | Buy Now |
US Tariff Estimator: CD74HCT139E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT139E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT139E Part Data Attributes
|
|
CD74HCT139E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT139E
Texas Instruments
HCT Series, Inverted Output, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hct | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 45 Ns | |
| Propagation Delay (tpd) | 51 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74HCT139E
This table gives cross-reference parts and alternative options found for CD74HCT139E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT139E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HCT139E Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for CD74HCT139E is 40 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using decoupling capacitors, and terminating signals properly.
-
Yes, CD74HCT139E is compatible with 5V systems, but it's essential to ensure that the input signals are within the recommended voltage range (VCC - 1.5V to VCC + 0.5V) to prevent damage to the device.
-
To prevent damage or incorrect operation, ensure that the power supply (VCC) is stable and within the recommended range before applying input signals. Also, ensure that the output enable (OE) signal is in a valid state before applying input signals.
-
The recommended operating temperature range for CD74HCT139E is -40°C to 85°C. Operating outside this range may affect the device's performance and reliability.