There are no models available for this part yet.
Overview of CD74HCT164EE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD74HCT164EE4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, 14 Pin Plastic DIP | 154 |
|
$0.3000 / $0.4500 | Buy Now |
CAD Models for CD74HCT164EE4 by Texas Instruments
Part Data Attributes for CD74HCT164EE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Count Direction
|
RIGHT
|
Family
|
HCT
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e4
|
Length
|
19.305 mm
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
18000000 Hz
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
54 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
18 MHz
|
Alternate Parts for CD74HCT164EE4
This table gives cross-reference parts and alternative options found for CD74HCT164EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT164EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HCT164N | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD74HCT164EE4 vs DV74HCT164N |
5962-8970401CX | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HCT164EE4 vs 5962-8970401CX |
5962-8970401CA | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Intersil Corporation | CD74HCT164EE4 vs 5962-8970401CA |
CD54HCT164F | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | CD74HCT164EE4 vs CD54HCT164F |
5962R9566301VCC | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Renesas Electronics Corporation | CD74HCT164EE4 vs 5962R9566301VCC |
CD54HCT164F3A | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | CD74HCT164EE4 vs CD54HCT164F3A |
74HCT164N,652 | 74HCT164N | NXP Semiconductors | CD74HCT164EE4 vs 74HCT164N,652 |
5962-8970401CA | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HCT164EE4 vs 5962-8970401CA |
HCTS164DMSH | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Intersil Corporation | CD74HCT164EE4 vs HCTS164DMSH |
74HCT164NB | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | CD74HCT164EE4 vs 74HCT164NB |