Part Details for CD74HCT164M by Harris Semiconductor
Overview of CD74HCT164M by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT164M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 47 |
|
$0.3750 / $0.4500 | Buy Now |
|
Rochester Electronics | CD74HCT164 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 1340 |
|
$0.4165 / $0.4900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
Buy Now |
Part Details for CD74HCT164M
CD74HCT164M CAD Models
CD74HCT164M Part Data Attributes:
|
CD74HCT164M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT164M
Harris Semiconductor
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |