CD74HCT165M
Description: Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16

Overview of CD74HCT165M by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CD74HCT165M by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 70
  • 7 $0.7500
  • 21 $0.3750
$0.3750 / $0.7500 Buy Now
Quest Components Shift Register, 16 Pin, Plastic, SOP 422
  • 1 $0.9066
  • 21 $0.5440
  • 93 $0.4231
$0.4231 / $0.9066 Buy Now
Quest Components Shift Register, 16 Pin, Plastic, SOP 56
  • 1 $1.0000
  • 6 $0.5000
  • 21 $0.3000
$0.3000 / $1.0000 Buy Now

CAD Models for CD74HCT165M by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT165M by Harris Semiconductor

CD74HCT165M
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CLOCK INHIBIT
Count Direction
RIGHT
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
18000000 Hz
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
50 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
fmax-Min
22 MHz
Want to compare parts?
  1. CD74HCT165M
    Harris Semiconductor
    Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16
    VS

Related Parts for CD74HCT165M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT165M by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT165M by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74HCT165M would you like to use for your alert(s)?
  • Please alert me when CD74HCT165M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT165M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT165M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT165M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT165M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT165M by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: