-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2108-5-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
894 In Stock |
|
$0.3938 / $0.9600 | Buy Now |
DISTI #
595-CD74HCT257E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Tri-St. Quad 2-Input RoHS: Compliant | 1061 |
|
$0.3450 / $0.6500 | Buy Now |
|
Bristol Electronics | 952 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HCT-CMOS, 16 Pin, Plastic, DIP | 760 |
|
$0.5132 / $1.2830 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HCT-CMOS, 16 Pin, Plastic, DIP | 60 |
|
$0.4619 / $0.7698 | Buy Now |
|
Rochester Electronics | CD74HCT257 High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 51478 |
|
$0.3421 / $0.4025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT257E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT257E
Texas Instruments
High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT257E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT257E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8970501EA | High Speed CMOS Logic Non-Inverting Quad 2-Input Multiplexer with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HCT257E vs 5962-8970501EA |
74HCT257N | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | Nexperia | CD74HCT257E vs 74HCT257N |
74HCT257N,652 | 74HC(T)257 - Quad 2-input multiplexer; 3-state DIP 16-Pin | NXP Semiconductors | CD74HCT257E vs 74HCT257N,652 |
SN54HCT257J | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | CD74HCT257E vs SN54HCT257J |
MM74HCT257N | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | CD74HCT257E vs MM74HCT257N |
CD54HCT257F3A | High Speed CMOS Logic Non-Inverting Quad 2-Input Multiplexer with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HCT257E vs CD54HCT257F3A |
CD74HCT257EE4 | High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-PDIP -55 to 125 | Texas Instruments | CD74HCT257E vs CD74HCT257EE4 |
GD54HCT257 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HCT257E vs GD54HCT257 |
CD74HCT257E | MULTIPLEXER | Intersil Corporation | CD74HCT257E vs CD74HCT257E |
GD74HCT257J | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HCT257E vs GD74HCT257J |