-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal D-Type Flip-Flop with Reset 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2052
|
Newark | 74Hct Cmos, 74Hct273, Dip20, 5.5V, Logic Family/Base Number:74Hct273, Flip-Flop Type:D, Propagation Delay:12Ns, Frequency:50Mhz, Output Current:4Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT273E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$0.9000 / $1.2900 | Buy Now |
DISTI #
296-2110-5-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2506 In Stock |
|
$0.4030 / $1.0000 | Buy Now |
DISTI #
595-CD74HCT273E
|
Mouser Electronics | Flip Flops Octal w/Reset RoHS: Compliant | 2216 |
|
$0.4010 / $1.0000 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 16 |
|
$1.4500 / $2.3200 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 28 |
|
$0.3600 / $0.8000 | Buy Now |
|
Rochester Electronics | CD74HCT273 High Speed CMOS Logic Octal D-Type Flip-Flop with Reset RoHS: Not Compliant Status: Active Min Qty: 1 | 25646 |
|
$0.3719 / $0.4375 | Buy Now |
DISTI #
CD74HCT273E
|
TME | IC: digital, D flip-flop, Ch: 8, THT, DIP20, tube, HCT Min Qty: 3 | 123 |
|
$0.4420 / $0.7040 | Buy Now |
|
Ameya Holding Limited | IC: digital, octal,D flip-flop, Channels: 8, HCT, THT, DIP20, tube | 195988 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT273E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT273E
Texas Instruments
High Speed CMOS Logic Octal D-Type Flip-Flop with Reset 20-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 16 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT273E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT273E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-287-2401 | FF/Latch | Renesas Electronics Corporation | CD74HCT273E vs 5962-01-287-2401 |