Part Details for CD74HCT4051M by Intersil Corporation
Overview of CD74HCT4051M by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT4051ME4 | Texas Instruments | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-SOIC -55 to 125 | |
CD74HCT4051M96G4 | Texas Instruments | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-SOIC -55 to 125 | |
CD74HCT4051MG4 | Texas Instruments | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-SOIC -55 to 125 |
Part Details for CD74HCT4051M
CD74HCT4051M CAD Models
CD74HCT4051M Part Data Attributes
|
CD74HCT4051M
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4051M
Intersil Corporation
SGL ENDED MULTIPLEXER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Surface Mount | YES | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT4051M
This table gives cross-reference parts and alternative options found for CD74HCT4051M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4051M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4051DR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | CD74HCT4051M vs MC74HC4051DR2 |
CD74HC4051ME4 | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4051M vs CD74HC4051ME4 |
74HC4051D | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | CD74HCT4051M vs 74HC4051D |
CD74HCT4051MTG4 | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4051M vs CD74HCT4051MTG4 |
M74HC4051RM13TR | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | STMicroelectronics | CD74HCT4051M vs M74HC4051RM13TR |
74HC4051D,652 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD74HCT4051M vs 74HC4051D,652 |
V62/03606-01XE | Enhanced Product High Speed Cmos Logic Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4051M vs V62/03606-01XE |
MM74HC4051MX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD74HCT4051M vs MM74HC4051MX |
CD74HCT4051M96E4 | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT4051M vs CD74HCT4051M96E4 |
CD74HCT4051M | Multiplexers/Switches | Thomson Consumer Electronics | CD74HCT4051M vs CD74HCT4051M |