CD74HCT4052E
Description: Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16,

Overview of CD74HCT4052E by RCA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Price & Stock for CD74HCT4052E by RCA

Part # Manufacturer Description Stock Price Buy
Quest Components Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, DIP 19
  • 1 $0.5840
  • 10 $0.4672
$0.4672 / $0.5840 Buy Now

CAD Models for CD74HCT4052E by RCA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT4052E by RCA

CD74HCT4052E
RCA
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
RCA SOLID STATE
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Number of Channels
4
Number of Functions
1
Number of Terminals
16
On-state Resistance-Max (Ron)
225 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.16 mA
Surface Mount
NO
Switch-on Time-Max
70 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HCT4052E
    RCA
    Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16,
    VS

Related Parts for CD74HCT4052E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT4052E by RCA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT4052E by RCA

Select Manufacturer
Which Manufacturer of CD74HCT4052E would you like to use for your alert(s)?
  • Please alert me when CD74HCT4052E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT4052E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT4052E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT4052E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT4052E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT4052E by RCA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: