CD74HCT4066M96
Description: SGL POLE SGL THROW SWITCH

Overview of CD74HCT4066M96 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HCT4066M96 Texas Instruments High-speed CMOS logic quad-bilateral switch 14-SOIC -55 to 125

CAD Models for CD74HCT4066M96 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT4066M96 by Intersil Corporation

CD74HCT4066M96
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Normal Position
NO
Number of Functions
4
Number of Terminals
14
On-state Resistance-Max (Ron)
142 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-on Time-Max
24 ns
Switching
MAKE-BEFORE-BREAK
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HCT4066M96
    Intersil Corporation
    SGL POLE SGL THROW SWITCH
    VS

Alternate Parts for CD74HCT4066M96

This table gives cross-reference parts and alternative options found for CD74HCT4066M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4066M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT4066M96 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 Rochester Electronics LLC CD74HCT4066M96 vs CD74HCT4066M96
CD74HCT4066M96E4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT4066M96 vs CD74HCT4066M96E4
74HCT4066D SPST Nexperia CD74HCT4066M96 vs 74HCT4066D
CD74HCT4066MTG4 High Speed CMOS Logic Quad Bilateral Switches 14-SOIC -55 to 125 Texas Instruments CD74HCT4066M96 vs CD74HCT4066MTG4
CD74HCT4066M96G4 High Speed CMOS Logic Quad Bilateral Switches 14-SOIC -55 to 125 Texas Instruments CD74HCT4066M96 vs CD74HCT4066M96G4
935176290112 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SSOP-14, Multiplexer or Switch NXP Semiconductors CD74HCT4066M96 vs 935176290112
CD74HCT4066M QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 Rochester Electronics LLC CD74HCT4066M96 vs CD74HCT4066M
CD74HCT4066MG4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT4066M96 vs CD74HCT4066MG4
933714460112 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, SO-14, Multiplexer or Switch NXP Semiconductors CD74HCT4066M96 vs 933714460112
74HCT4066D,112 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin Nexperia CD74HCT4066M96 vs 74HCT4066D,112
Part Number Description Manufacturer Compare
CD74HCT4066M96E4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT4066M96 vs CD74HCT4066M96E4
U74HCT4066L-S14-R SPST, 4 Func, 1 Channel, CMOS, PDSO14, SOP-14 Unisonic Technologies Co Ltd CD74HCT4066M96 vs U74HCT4066L-S14-R
D24066QM96G4Q1 Automotive 9-V, 1:1 (SPST), 4-channel high-speed switch 14-SOIC -40 to 125 Texas Instruments CD74HCT4066M96 vs D24066QM96G4Q1
CD4066BMT 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 Texas Instruments CD74HCT4066M96 vs CD4066BMT
74HCT4066DB,112 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SSOP1 14-Pin Nexperia CD74HCT4066M96 vs 74HCT4066DB,112
CD4066BME4 CMOS Quad Bilateral Switch 14-SOIC -55 to 125 Texas Instruments CD74HCT4066M96 vs CD4066BME4
CD74HCT4066M96 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 Rochester Electronics LLC CD74HCT4066M96 vs CD74HCT4066M96
CD74HCT4066QM96Q1 Automotive 9-V, 1:1 (SPST), 4-channel high-speed switch 14-SOIC -40 to 125 Texas Instruments CD74HCT4066M96 vs CD74HCT4066QM96Q1
935176290118 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SSOP-14, Multiplexer or Switch NXP Semiconductors CD74HCT4066M96 vs 935176290118
CD74HCT4066M QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 Rochester Electronics LLC CD74HCT4066M96 vs CD74HCT4066M

Related Parts for CD74HCT4066M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT4066M96 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT4066M96 by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74HCT4066M96 would you like to use for your alert(s)?
  • Please alert me when CD74HCT4066M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT4066M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT4066M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT4066M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT4066M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT4066M96 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: