| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT4067M96 | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | CD74HCT4067M vs CD74HCT4067M96 |
| 74HCT4067D,112 | NXP Semiconductors | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | CD74HCT4067M vs 74HCT4067D,112 |
| CD74HCT4067M96 | Intersil Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | CD74HCT4067M vs CD74HCT4067M96 |
| 933715680112 | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | CD74HCT4067M vs 933715680112 |
| CD74HCT4067M96 | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | CD74HCT4067M vs CD74HCT4067M96 |
| CD74HCT4067M | Thomson Consumer Electronics | Check for Price | Multiplexers/Switches | CD74HCT4067M vs CD74HCT4067M |
| CD74HCT4067ME4 | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, CMOS, PDSO24 | CD74HCT4067M vs CD74HCT4067ME4 |
| CD74HCT4067MG4 | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, CMOS, PDSO24 | CD74HCT4067M vs CD74HCT4067MG4 |
| 74HCT4067D,118 | NXP Semiconductors | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | CD74HCT4067M vs 74HCT4067D,118 |
Part Details for CD74HCT4067M by Texas Instruments
Results Overview of CD74HCT4067M by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT4067M Information
CD74HCT4067M by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD74HCT4067M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87629089
|
Verical | Analog Multiplexer Single 16:1 24-Pin SOIC Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2330 | Americas - 125 |
|
$0.4025 | Buy Now |
|
DISTI #
595-CD74HCT4067M
|
Mouser Electronics | Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr RoHS: Compliant | 3979 |
|
$0.3510 / $0.7400 | Buy Now |
|
DISTI #
V99:2348_07247797
|
Arrow Electronics | Analog Multiplexer Single 16:1 24-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2330 | Americas - 125 |
|
$0.4025 | Buy Now |
|
|
Bristol Electronics | Analog Multiplexer Single 16:1 24-Pin SOIC Tube | 3 |
|
RFQ | |
|
DISTI #
V99:2348_07247797
|
Arrow Electronics | Analog Multiplexer Single 16:1 24-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2330 | Americas - 125 |
|
$0.4025 | Buy Now |
|
DISTI #
87629089
|
Verical | Analog Multiplexer Single 16:1 24-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2330 | Americas - 125 |
|
$0.4025 | Buy Now |
|
DISTI #
87629089
|
Verical | Analog Multiplexer Single 16:1 24-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2330 | Americas - 125 |
|
$0.4025 | Buy Now |
|
DISTI #
CD74HCT4067M
|
TME | IC: multiplexer, SP16T, Ch: 1, SO24, 4.5÷5.5VDC, tube Min Qty: 1 | 0 |
|
$0.6940 / $0.8700 | RFQ |
|
DISTI #
V99:2348_07247797
|
Arrow Electronics | Analog Multiplexer Single 16:1 24-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2330 | Americas - 125 |
|
$0.4025 | Buy Now |
|
|
Chip Stock | 5V, 16: 1, single channel analog multiplexer with TTL inputs 24-SOIC -55 to 125 | 16000 |
|
RFQ |
US Tariff Estimator: CD74HCT4067M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT4067M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT4067M Part Data Attributes
|
|
CD74HCT4067M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4067M
Texas Instruments
Single-Ended Multiplexer, 1 Func, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 16:1 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Off-state Isolation-Nom | 75 Db | |
| On-state Resistance Match-Nom | 10 Ω | |
| On-state Resistance-Max (Ron) | 270 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Signal Current-Max | 0.02 A | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 87 Ns | |
| Switch-on Time-Max | 90 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD74HCT4067M
This table gives cross-reference parts and alternative options found for CD74HCT4067M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4067M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HCT4067M Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74HCT4067M is typically 30 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using ground planes, and adding decoupling capacitors to reduce noise and ringing.
-
Yes, the CD74HCT4067M is compatible with 5V logic levels, but it's essential to ensure that the input signals are within the recommended voltage range (VCC - 1.5V to VCC + 0.5V) to prevent damage to the device.
-
To prevent damage to the device, ensure that the power supply voltage (VCC) is applied before the input signals, and that the input signals are stable before enabling the device.
-
The recommended operating temperature range for the CD74HCT4067M is -40°C to 85°C, but it's essential to check the specific datasheet for the exact temperature range, as it may vary depending on the package type and other factors.