Part Details for CD74HCT4075M96 by Harris Semiconductor
Overview of CD74HCT4075M96 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD74HCT4075M96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT4075M96-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14SOIC Min Qty: 2500 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC TRIPLE 3-INPUT OR GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for CD74HCT4075M96
CD74HCT4075M96 CAD Models
CD74HCT4075M96 Part Data Attributes
|
CD74HCT4075M96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4075M96
Harris Semiconductor
OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT4075M96
This table gives cross-reference parts and alternative options found for CD74HCT4075M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4075M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4075D,653 | 74HC(T)4075 - Triple 3-input OR gate SOIC 14-Pin | NXP Semiconductors | CD74HCT4075M96 vs 74HCT4075D,653 |
933714200653 | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | CD74HCT4075M96 vs 933714200653 |
CD74HCT4075M | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Harris Semiconductor | CD74HCT4075M96 vs CD74HCT4075M |
74HCT4075D | IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HCT4075M96 vs 74HCT4075D |
CD74HCT4075M | HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOIC-14 | Texas Instruments | CD74HCT4075M96 vs CD74HCT4075M |
933714200652 | IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HCT4075M96 vs 933714200652 |
933714200652 | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | CD74HCT4075M96 vs 933714200652 |
74HCT4075D,652 | 74HC(T)4075 - Triple 3-input OR gate SOIC 14-Pin | NXP Semiconductors | CD74HCT4075M96 vs 74HCT4075D,652 |
74HCT4075D | OR Gate | Nexperia | CD74HCT4075M96 vs 74HCT4075D |
933714200653 | IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HCT4075M96 vs 933714200653 |