| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS540ND | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | CD74HCT534E vs SN74LS540ND |
| 8415501RX | Lansdale Semiconductor Inc | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | CD74HCT534E vs 8415501RX |
| MM74HCT563N | National Semiconductor Corporation | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD74HCT534E vs MM74HCT563N |
| 74HCT533N | NXP Semiconductors | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD74HCT534E vs 74HCT533N |
| 74HCT540N | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD74HCT534E vs 74HCT540N |
| HD74HCT563T | Renesas Electronics Corporation | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT534E vs HD74HCT563T |
| CD54HCT563F/3 | Harris Semiconductor | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HCT534E vs CD54HCT563F/3 |
| CD74HCT533EE4 | Texas Instruments | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD74HCT534E vs CD74HCT533EE4 |
| MM74HCT533N | Texas Instruments | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD74HCT534E vs MM74HCT533N |
| CD74HCT533E | Texas Instruments | Check for Price | Bus Driver, HCT Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD74HCT534E vs CD74HCT533E |
Part Details for CD74HCT534E by Texas Instruments
Results Overview of CD74HCT534E by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT534E Information
CD74HCT534E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT534E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2153-5-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-PDIP Min Qty: 1 Container: Tube |
240 Tube |
|
$1.4020 / $2.7300 | Buy Now |
|
DISTI #
85975046
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 1001 | Americas - 7600 |
|
$1.1393 / $1.8375 | Buy Now |
|
DISTI #
85971454
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 0701 | Americas - 4320 |
|
$1.1393 / $1.8375 | Buy Now |
|
DISTI #
85970398
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 0601 | Americas - 1528 |
|
$1.1393 / $1.8375 | Buy Now |
|
DISTI #
85974786
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 0001 | Americas - 600 |
|
$1.1393 / $1.8375 | Buy Now |
|
DISTI #
85974307
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 0401 | Americas - 380 |
|
$1.1393 / $1.8375 | Buy Now |
|
DISTI #
595-CD74HCT534E
|
Mouser Electronics | Flip Flops Hi-Spd CMOS Octal D- Type Inv F-F RoHS: Compliant | 697 |
|
$1.4000 / $2.7300 | Buy Now |
|
|
Quest Components | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 377 |
|
$1.2765 / $2.7600 | Buy Now |
|
|
Rochester Electronics | Flip Flop Positive Edge 1 Element 5V 20-DIP Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 14428 |
|
$0.9114 / $1.4700 | Buy Now |
|
DISTI #
CD74HCT534E
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS,TTL, THT, DIP20, HCT, tube Min Qty: 1 | 125 |
|
$1.4000 / $1.9400 | Buy Now |
US Tariff Estimator: CD74HCT534E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT534E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT534E Part Data Attributes
|
|
CD74HCT534E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT534E
Texas Instruments
Bus Driver, HCT Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hct | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 16000000 Hz | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 44 Ns | |
| Propagation Delay (tpd) | 53 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for CD74HCT534E
This table gives cross-reference parts and alternative options found for CD74HCT534E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT534E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HCT534E Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74HCT534E is typically around 30-40 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as using short signal traces, minimizing impedance mismatches, and adding termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
The CD74HCT534E is a 3.3V device, but it can tolerate 5V input signals. However, it's essential to ensure that the output voltage does not exceed 3.3V to prevent damage to the device.
-
To ensure proper operation, power up the VCC pin before applying input signals, and power down the VCC pin after removing input signals. Additionally, consider using a power sequencing controller or a voltage supervisor to manage power-up and power-down sequences.
-
The recommended operating temperature range for the CD74HCT534E is -40°C to 85°C. However, it's essential to consider the specific application and environmental conditions to ensure reliable operation.