| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HCT563DW-00 | Texas Instruments | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT563M vs SN74HCT563DW-00 |
| TC74HCT540AFW-TP1 | Toshiba America Electronic Components | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT563M vs TC74HCT540AFW-TP1 |
| HD74HCT540RP-EL | Renesas Electronics Corporation | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT563M vs HD74HCT540RP-EL |
| 54HCT533D | Supertex Inc | Check for Price | Bus Driver, HCT Series, 1-Func, 1-Bit, Inverted Output, CMOS, CDIP20 | CD74HCT563M vs 54HCT533D |
| 74HCT534D | NXP Semiconductors | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT563M vs 74HCT534D |
| 74HCT534D,653 | NXP Semiconductors | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT563M vs 74HCT534D,653 |
| MC74HCT534DWR2 | Motorola Semiconductor Products | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT563M vs MC74HCT534DWR2 |
| HD74HCT564RPEL | Renesas Electronics Corporation | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT563M vs HD74HCT564RPEL |
| SN74HCT564DW-00 | Texas Instruments | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT563M vs SN74HCT564DW-00 |
| SN74HCT534DWR-00 | Texas Instruments | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT563M vs SN74HCT534DWR-00 |
Part Details for CD74HCT563M by Texas Instruments
Results Overview of CD74HCT563M by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT563M Information
CD74HCT563M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT563M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88041825
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 714 Package Multiple: 1 Date Code: 1101 | Americas - 1075 |
|
$0.3619 / $0.5253 | Buy Now |
|
DISTI #
595-CD74HCT563M
|
Mouser Electronics | Latches Tri-St Octal D-Type RoHS: Compliant | 853 |
|
$0.3810 / $0.8400 | Buy Now |
|
|
Rochester Electronics | Latch 8 Bits D-Type Transparent Latch 5V 20-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 1128 |
|
$0.2895 / $0.4669 | Buy Now |
|
DISTI #
88041825
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 714 Package Multiple: 1 Date Code: 1101 | Americas - 1075 |
|
$0.3619 / $0.5253 | Buy Now |
|
DISTI #
88041825
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 714 Package Multiple: 1 Date Code: 1101 | Americas - 1075 |
|
$0.3619 / $0.5253 | Buy Now |
|
|
ComSIT USA | Latch 8 Bits D-Type Transparent Latch 5V 20-SOIC Tube ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: CD74HCT563M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT563M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT563M Part Data Attributes
|
|
CD74HCT563M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT563M
Texas Instruments
Bus Driver, HCT Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Broadside Version Of 533 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 45 Ns | |
| Propagation Delay (tpd) | 53 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD74HCT563M
This table gives cross-reference parts and alternative options found for CD74HCT563M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT563M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HCT563M Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD74HCT563M is 4.5V to 5.5V, although it can operate down to 3.5V with reduced performance.
-
Unused inputs of the CD74HCT563M should be tied to VCC or GND to prevent floating inputs, which can cause unwanted switching and increased power consumption.
-
The maximum frequency of operation for CD74HCT563M is typically around 30-40 MHz, although this can vary depending on the specific application and operating conditions.
-
Yes, CD74HCT563M can be used in a 3.3V system, but the output voltage levels may not be fully compatible with 3.3V logic. A voltage translator or level shifter may be required to ensure proper operation.
-
Proper thermal management for CD74HCT563M involves ensuring good airflow, using a heat sink if necessary, and avoiding high ambient temperatures. The device has a maximum junction temperature of 150°C.