Part Details for CD74HCT86EX by Harris Semiconductor
Overview of CD74HCT86EX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT86EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT86EX-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14DIP Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3597 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC QUAD 2-INPUT EXCLUSIVE-OR GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3597 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for CD74HCT86EX
CD74HCT86EX CAD Models
CD74HCT86EX Part Data Attributes
|
CD74HCT86EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT86EX
Harris Semiconductor
XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 48 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT86EX
This table gives cross-reference parts and alternative options found for CD74HCT86EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT86EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT86N | HCT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | NXP Semiconductors | CD74HCT86EX vs 74HCT86N |
5962-8984401CX | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HCT86EX vs 5962-8984401CX |
5962R9581401VCC | HCT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HCT86EX vs 5962R9581401VCC |
GD74HCT86 | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT86EX vs GD74HCT86 |
CD54HCT86F3 | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT86EX vs CD54HCT86F3 |
74HCT86N,652 | 74HCT86N | NXP Semiconductors | CD74HCT86EX vs 74HCT86N,652 |
DV74HCT86N | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD74HCT86EX vs DV74HCT86N |
CD54HCT86F3A | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT86EX vs CD54HCT86F3A |
74HCT86NB | IC HCT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate | NXP Semiconductors | CD74HCT86EX vs 74HCT86NB |
5962R9581401VCX | HCT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | CD74HCT86EX vs 5962R9581401VCX |