Part Details for CD751 by Microchip Technology Inc
Overview of CD751 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5509
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD751 Min Qty: 556 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
150-CD751-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 556 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
CD751
|
Avnet Americas | Diode Zener Single 5.1V 10% 0.5W SMD - Bulk (Alt: CD751) RoHS: Not Compliant Min Qty: 556 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.5900 | Buy Now |
DISTI #
579-CD751
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$1.4800 | Order Now |
DISTI #
CD751
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 556 Package Multiple: 1 | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.2600 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 221 Package Multiple: 1 | 0 |
|
$1.4100 / $1.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $2.2600 | Buy Now |
Part Details for CD751
CD751 CAD Models
CD751 Part Data Attributes
|
CD751
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD751
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for CD751
This table gives cross-reference parts and alternative options found for CD751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD751 | Zener Diode, | MACOM | CD751 vs CD751 |
CD751 | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD751 vs CD751 |