Part Details for CD757D by Microchip Technology Inc
Overview of CD757D by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CD757D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-CD757D-ND
|
DigiKey | VOLTAGE REGULATOR Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CD757D
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.9700 | Buy Now |
Part Details for CD757D
CD757D CAD Models
CD757D Part Data Attributes:
|
CD757D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD757D
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for CD757D
This table gives cross-reference parts and alternative options found for CD757D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD757D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD757D | Zener Diode, | MACOM | CD757D vs CD757D |
CD757DE3 | Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD757D vs CD757DE3 |
CD757D | Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD757D vs CD757D |