There are no models available for this part yet.
Overview of CD7FD181GO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD7FD181GO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15F1728
|
Newark | Silver Mica Capacitor 180Pf, 500V, 2%, Radial, Capacitance:180Pf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:4.4Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.7Mm Rohs Compliant: No |Cornell Dubilier CD7FD181GO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $10.6200 | Buy Now | |
DISTI #
CD7FD181GO3-ND
|
DigiKey | CAP MICA 180PF 2% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5323 | Buy Now | |
DISTI #
598-CD7FD181GO3
|
Mouser Electronics | Mica Capacitors 180pF 500V +/-2% RoHS: Not Compliant | 0 |
|
$9.4700 / $10.2500 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 180pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$9.9700 / $14.5400 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 25 |
|
$5.2270 / $11.2000 | Buy Now | ||
Quest Components | 20 |
|
$7.5000 / $15.0000 | Buy Now |
CAD Models for CD7FD181GO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD7FD181GO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 2611
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.00018 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
6.6 mm
|
JESD-609 Code
|
e3
|
Length
|
6.7 mm
|
Manufacturer Series
|
CD7
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Series
|
CD7
|
Size Code
|
2611
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
4.4 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.8 mm
|