Part Details for CD8069503956302 by Intel Corporation
Overview of CD8069503956302 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD8069503956302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SVRWS XP CASCADE LAKE SP 10C. 4210 2.2G 13.75M 85W - MM#999CMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$816.0100 | Buy Now |
Part Details for CD8069503956302
CD8069503956302 CAD Models
CD8069503956302 Part Data Attributes
|
CD8069503956302
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CD8069503956302
Intel Corporation
Microprocessor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
Bit Size | 64 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-XBGA-N3647 | |
Low Power Mode | NO | |
Number of Terminals | 3647 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Speed | 2200 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |