Part Details for CD8069504285004S RFQ4 by Intel Corporation
Overview of CD8069504285004S RFQ4 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD8069504285004S RFQ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD8069504285004S RFQ4
|
Avnet Americas | Xeon Platinum 8280 Processor CISC 38.5M Cache 2.7GHz 14nm 1TB DDR4-2933 3647-Pin FCLGA - Trays (Alt: CD8069504285004S RFQ4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3,817.9200 / $4,564.7420 | Buy Now |
DISTI #
607-69504285004SRFQ4
|
Mouser Electronics | CPU - Central Processing Units Intel Xeon Gold 6262V Processor (33M Cache, 1.90 GHz) FC-LGA14B, Tray RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CD8069504285004S RFQ4
|
Avnet Americas | Xeon Platinum 8280 Processor CISC 38.5M Cache 2.7GHz 14nm 1TB DDR4-2933 3647-Pin FCLGA - Trays (Alt: CD8069504285004S RFQ4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3,817.9200 / $4,564.7420 | Buy Now |