Part Details for CD823 by Microchip Technology Inc
Overview of CD823 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3266
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip CD823 Min Qty: 179 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $4.5800 | Buy Now |
DISTI #
150-CD823-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 179 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5801 | Buy Now |
DISTI #
CD823
|
Avnet Americas | Diode Zener Single 0.5W 2-Pin Chip - Bulk (Alt: CD823) RoHS: Not Compliant Min Qty: 179 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4100 / $4.9300 | Buy Now |
DISTI #
CD823
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8200 / $7.0200 | Buy Now |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 70 Package Multiple: 1 | 0 |
|
$4.3000 / $5.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8200 / $7.0200 | Buy Now |
Part Details for CD823
CD823 CAD Models
CD823 Part Data Attributes
|
CD823
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD823
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 4.84%, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXSS-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Temp Coeff-Max | 0.31 mV/°C | |
Voltage Tol-Max | 4.84% |
Alternate Parts for CD823
This table gives cross-reference parts and alternative options found for CD823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD823E3 | Zener Diode, 6.2V V(Z), 4.84%, Silicon, DIE-3 | Microsemi Corporation | CD823 vs CD823E3 |