Part Details for CD829 by Microchip Technology Inc
Overview of CD829 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0515
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip CD829 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2600 / $26.0600 | Buy Now |
DISTI #
150-CD829-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.2101 | Buy Now |
DISTI #
CD829
|
Avnet Americas | Diode Zener Single 0.5W 2-Pin Chip - Bulk (Alt: CD829) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2600 / $26.0600 | Buy Now |
DISTI #
CD829
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$26.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1100 / $48.4100 | Buy Now |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.7100 / $26.6000 | Buy Now |
|
ES Components | CDI CD829 | 28 in Stock |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.1100 / $48.4100 | Buy Now |
Part Details for CD829
CD829 CAD Models
CD829 Part Data Attributes
|
CD829
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD829
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 4.84%, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXSS-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Temp Coeff-Max | 0.031 mV/°C | |
Voltage Tol-Max | 4.84% |