Part Details for CD829A by Microchip Technology Inc
Overview of CD829A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD829A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0516
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip CD829A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2000 / $24.1400 | Buy Now |
DISTI #
150-CD829A-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.1401 | Buy Now |
DISTI #
CD829A
|
Avnet Americas | Diode Zener Single 0.5W 2-Pin Chip - Bulk (Alt: CD829A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2000 / $25.9900 | Buy Now |
DISTI #
CD829A
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.0400 / $48.2600 | Buy Now |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.6300 / $26.5100 | Buy Now |
|
ES Components | Microsemi/CDI CD829A BARE DIE | 5 in Stock |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.0400 / $48.2600 | Buy Now |
Part Details for CD829A
CD829A CAD Models
CD829A Part Data Attributes
|
CD829A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD829A
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 4.84%, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXSS-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Temp Coeff-Max | 0.031 mV/°C | |
Voltage Tol-Max | 4.84% |
Alternate Parts for CD829A
This table gives cross-reference parts and alternative options found for CD829A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD829A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD829A | Zener Diode, 6.2V V(Z), 4.84%, Silicon, DIE-3 | Microsemi Corporation | CD829A vs CD829A |