Part Details for CD82C55A by Harris Semiconductor
Overview of CD82C55A by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CD82C55A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$25.3000 | Buy Now |
Part Details for CD82C55A
CD82C55A CAD Models
CD82C55A Part Data Attributes
|
CD82C55A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD82C55A
Harris Semiconductor
Parallel I/O Port, 24 I/O, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CD82C55A
This table gives cross-reference parts and alternative options found for CD82C55A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C55A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9581901QQX | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | CD82C55A vs 5962R9581901QQX |
CD82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Rochester Electronics LLC | CD82C55A vs CD82C55A |
5962R9581901VQC | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | CD82C55A vs 5962R9581901VQC |
5962R9581901VQX | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | CD82C55A vs 5962R9581901VQX |
CP82C55A | 24 I/O, PIA-GENERAL PURPOSE, PDIP40 | Intersil Corporation | CD82C55A vs CP82C55A |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40 | Integrated Device Technology Inc | CD82C55A vs CA82C55A-8ID |
ID82C55A | CMOS Programmable Peripheral Interface, CERDIP, /Tube | Renesas Electronics Corporation | CD82C55A vs ID82C55A |
5962R9581901QQC | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | CD82C55A vs 5962R9581901QQC |
ID82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Rochester Electronics LLC | CD82C55A vs ID82C55A |
CP82C55A | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Rochester Electronics LLC | CD82C55A vs CP82C55A |