Part Details for CDA10N30X1C by EPC Space LLC
Overview of CDA10N30X1C by EPC Space LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDA10N30X1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4107-CDA10N30X1C-ND
|
DigiKey | GANFET 100V 30A .009 OHM 4DAPT Min Qty: 1 Lead time: 1 Weeks Container: Tray |
100 In Stock |
|
$143.7592 / $159.4800 | Buy Now |