Part Details for CDA2G50-160Z-M9BL by SMC Corporation of America
Overview of CDA2G50-160Z-M9BL by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3116(0)-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25Z, /Embossed Tape | |
2SK3716(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 60A 6.5Mohm Mp-3Z/To-252 | |
2SK3716(0)-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 60A 6.5Mohm Mp-3Z/To-252 |
Price & Stock for CDA2G50-160Z-M9BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74608937
|
RS | CYLINDER, AIR, TIE ROD, CA2-Z SERIES | SMC Corporation CDA2G50-160Z-M9BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$258.0600 | RFQ |