Part Details for CDB38D38NP-R065MC by Sumida Corporation
Overview of CDB38D38NP-R065MC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB38D38NP-R065MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDB38D38NP-R065MC
|
Avnet Asia | Ind Power Shielded Wirewound 0.065uH 20% 1MHz Ferrite 24A T/R (Alt: CDB38D38NP-R065MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |