Part Details for CDB4/4(1) by Altech Corporation
Overview of CDB4/4(1) by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB4/4(1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3027
|
Newark | Din Distribution Block, Screw, 1 In/ 10 Out |Altech CDB4/4(1) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1100 / $19.5600 | Buy Now |
DISTI #
CDB4/4(1)-ND
|
DigiKey | DISTRIBUTION BLOCK SIDE INPUT 8 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0820 | Buy Now |
DISTI #
845-CDB4/41
|
Mouser Electronics | DIN Rail Terminal Blocks Distribution Block Center in RoHS: Compliant | 18 |
|
$12.2600 / $14.1700 | Buy Now |
DISTI #
71162116
|
RS | Terminal Block, Screw Terminal, 64.0 mm, Grey, Input: 50A /64A, Output: 35A/ 64 | Altech Corp CDB4/4(1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2200 / $14.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$10.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 57 Factory Stock |
|
$10.9700 / $13.5600 | Buy Now |
|
Powell Electronics | DIN Distribution Block, Screw, 1 In/ 8 O Min Qty: 10 | 38 |
|
$13.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 57 Factory Stock |
|
$10.9700 / $13.5600 | Buy Now |
DISTI #
10112315
|
TestEquity LLC | Altech CDB4/4(1) Distribution Block, 6 mm, 10 Out, 45H x 43W x 64L mm | 0 |
|
$15.8700 | Buy Now |