Part Details for CDB6/3 by Altech Corporation
Overview of CDB6/3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB6/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3033
|
Newark | Din Distribution Block, Screw, 1 In/ 12 Out |Altech CDB6/3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9100 / $19.2700 | Buy Now |
DISTI #
CDB6/3-ND
|
DigiKey | DISTRIBUTION BLOCK CENTER IN 12 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8920 | Buy Now |
DISTI #
845-CDB6/3
|
Mouser Electronics | DIN Rail Terminal Blocks lightning Arrestor 3pole RoHS: Compliant | 12 |
|
$12.0000 / $13.9600 | Buy Now |
DISTI #
71162105
|
RS | Terminal Block, Screw Terminal, 80.0 mm, Grey, Input: 100A/82A, Output: 50A/41A | Altech Corp CDB6/3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1700 / $13.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$10.4300 | Buy Now |
|
Onlinecomponents.com | DIN Distribution Block, Screw, 1 In/ 12 Out RoHS: Compliant | 58 Factory Stock |
|
$10.8100 / $13.3600 | Buy Now |
|
Powell Electronics | Terminal Block Interface Modules lightning Arrestor 3pole Min Qty: 10 | 35 |
|
$13.5500 | Buy Now |
|
Master Electronics | DIN Distribution Block, Screw, 1 In/ 12 Out RoHS: Compliant | 58 Factory Stock |
|
$10.8100 / $13.3600 | Buy Now |
DISTI #
10112823
|
TestEquity LLC | Altech CDB6/3 Distribution Block, 8 mm, 12 Out, 43H x 47W x 80L mm | 0 |
|
$15.6400 | Buy Now |
Part Details for CDB6/3
CDB6/3 CAD Models
CDB6/3 Part Data Attributes:
|
CDB6/3
Altech Corporation
Buy Now
|
Compare Parts:
CDB6/3
Altech Corporation
|
Samacsys Manufacturer | Altech |