Part Details for CDBA240L-HF by Comchip Technology Corporation Ltd
Overview of CDBA240L-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBA240L-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1697-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4388 In Stock |
|
$0.2156 / $0.6500 | Buy Now |
DISTI #
750-CDBA240L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=40V, IO=2A RoHS: Compliant | 2697 |
|
$0.2150 / $0.6500 | Buy Now |
DISTI #
39171090
|
Verical | Rectifier Diode Schottky 40V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.9915 | Buy Now |
DISTI #
60641214
|
Verical | Rectifier Diode Schottky 40V 2A 2-Pin SMA T/R Min Qty: 411 Package Multiple: 1 Date Code: 2135 | Americas - 411 |
|
$0.2295 | Buy Now |
|
Karl Kruse GmbH & Co KG | 5000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Phase, 1Element,2A,40VV(RRM), Silicon, DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.2350 / $0.5800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
DISTI #
C1S151900107734
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 411 |
|
$0.2350 | Buy Now |
Part Details for CDBA240L-HF
CDBA240L-HF CAD Models
CDBA240L-HF Part Data Attributes
|
CDBA240L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA240L-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBA240L-HF
This table gives cross-reference parts and alternative options found for CDBA240L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBA240L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR24 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | CDBA240L-HF vs SR24 |
FM240-L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | CDBA240L-HF vs FM240-L |
SL24-L-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | CDBA240L-HF vs SL24-L-H |
FM240 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | CDBA240L-HF vs FM240 |
SD2010S040L2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Kyocera AVX Components | CDBA240L-HF vs SD2010S040L2R0 |
SK24AHF2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | CDBA240L-HF vs SK24AHF2 |
LFM240-L-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | CDBA240L-HF vs LFM240-L-H |
SK24AHE2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CDBA240L-HF vs SK24AHE2G |
SK24AHE2 | Rectifier Diode, | Taiwan Semiconductor | CDBA240L-HF vs SK24AHE2 |
SK24AHR3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CDBA240L-HF vs SK24AHR3G |