Part Details for CDBA260-HF by Comchip Technology Corporation Ltd
Overview of CDBA260-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CDBA260-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1699-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
199674 In Stock |
|
$0.0719 / $0.3300 | Buy Now |
DISTI #
750-CDBA260-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 60V SMA RoHS: Compliant | 33162 |
|
$0.0710 / $0.3300 | Buy Now |
|
Bristol Electronics | 7924 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | 115000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element, 2A, 60VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 125000 |
|
$0.0811 / $0.2013 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 115000 |
|
RFQ |
Part Details for CDBA260-HF
CDBA260-HF CAD Models
CDBA260-HF Part Data Attributes
|
CDBA260-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA260-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |