Part Details for CDBA3150LR-HF by Comchip Technology Corporation Ltd
Overview of CDBA3150LR-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for CDBA3150LR-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBA3150LR-HF-ND
|
DigiKey | DIODE SCHOTTKY 150V 3A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1386 / $0.1568 | Buy Now |
DISTI #
750-CDBA3150LR-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODES SCHOTTKY 150V 3A SMA RoHS: Compliant | 0 |
|
$0.1380 / $0.1560 | Order Now |
|
NAC | Rectifier Diode, Schottky, 1 Element, 3A,150VV(RRM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1563 / $0.3880 | Buy Now |
Part Details for CDBA3150LR-HF
CDBA3150LR-HF CAD Models
CDBA3150LR-HF Part Data Attributes
|
CDBA3150LR-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA3150LR-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 150V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBA3150LR-HF
This table gives cross-reference parts and alternative options found for CDBA3150LR-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBA3150LR-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5811D3A.XRAY | 3A, 150V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | CDBA3150LR-HF vs 1N5811D3A.XRAY |
1N5811D3A.GRPB | 3A, 150V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | CDBA3150LR-HF vs 1N5811D3A.GRPB |
1N5811D3A-JQRS.LVT2 | 3A, 150V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | CDBA3150LR-HF vs 1N5811D3A-JQRS.LVT2 |
EFM303-T | Rectifier Diode, | Rectron Semiconductor | CDBA3150LR-HF vs EFM303-T |
1N5811D3B-JQRS.RAD | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | CDBA3150LR-HF vs 1N5811D3B-JQRS.RAD |
1N5811D3A-JQRS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | CDBA3150LR-HF vs 1N5811D3A-JQRS |
ES3CV-W | Rectifier Diode, | Rectron Semiconductor | CDBA3150LR-HF vs ES3CV-W |
1N5811D3A.CVB | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | CDBA3150LR-HF vs 1N5811D3A.CVB |
1N5811D3A.DA | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | CDBA3150LR-HF vs 1N5811D3A.DA |
1N5811D3B-JQRS.L2D | 3A, 150V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | CDBA3150LR-HF vs 1N5811D3B-JQRS.L2D |