-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1258-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
143337 In Stock |
|
$0.2013 / $0.4300 | Buy Now |
DISTI #
750-CDBA340L-G
|
Mouser Electronics | Schottky Diodes & Rectifiers LO VF SCHOTTKY DIODE 3A, 40V (Green) RoHS: Compliant | 38176 |
|
$0.2010 / $0.4300 | Buy Now |
DISTI #
V72:2272_17721953
|
Arrow Electronics | Diode Schottky 40V 3A 2-Pin SMA T/R Min Qty: 312 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 Container: Cut Strips | Americas - 3038 |
|
$0.3098 / $0.3208 | Buy Now |
DISTI #
V99:2348_17721953
|
Arrow Electronics | Diode Schottky 40V 3A 2-Pin SMA T/R Min Qty: 324 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 | Americas - 324 |
|
$0.2162 / $0.2272 | Buy Now |
DISTI #
70426657
|
RS | DIODE SCHOTTKY 40V 3A DO214AC | Comchip Technology CDBA340L-G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.2840 | RFQ |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 3A, 40V V(RRM) | 653 |
|
$0.2111 / $0.4524 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 3A, 40V V(RRM) | 1068 |
|
$0.3000 / $0.7500 | Buy Now |
|
NAC | Rectifier Diode, Schottky, 1 Element, 3A, 40VV(RRM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2270 / $0.5635 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.4000 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBA340L-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA340L-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |