Part Details for CDBB345LR-HF by Comchip Technology Corporation Ltd
Overview of CDBB345LR-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDBB345LR-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CDBB345LR-HFCT-ND
|
DigiKey | DIODE SCHOTTKY 45V 3A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8921 In Stock |
|
$0.1175 / $0.6900 | Buy Now |
DISTI #
750-CDBB345LR-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 45V 3A RoHS: Compliant | 1707 |
|
$0.1170 / $0.4900 | Buy Now |
|
Karl Kruse GmbH & Co KG | 3000 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 45V 3A SMB/DO-214AA RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1350 / $0.2400 | Buy Now |
Part Details for CDBB345LR-HF
CDBB345LR-HF CAD Models
CDBB345LR-HF Part Data Attributes
|
CDBB345LR-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBB345LR-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 45 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |