Part Details for CDBC3200LR-HF by Comchip Technology Corporation Ltd
Overview of CDBC3200LR-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBC3200LR-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBC3200LR-HF-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2437 / $0.2807 | Buy Now |
DISTI #
750-CDBC3200LR-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODES SCHOTTKY 200V 3A SMC RoHS: Compliant | 0 |
|
$0.2440 / $0.2810 | Order Now |
|
NAC | Rectifier Diode, Schottky, 1 Element, 3A,200VV(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2750 / $0.6825 | Buy Now |
Part Details for CDBC3200LR-HF
CDBC3200LR-HF CAD Models
CDBC3200LR-HF Part Data Attributes
|
CDBC3200LR-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBC3200LR-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBC3200LR-HF
This table gives cross-reference parts and alternative options found for CDBC3200LR-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBC3200LR-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH3DHV6G | Rectifier Diode, | Taiwan Semiconductor | CDBC3200LR-HF vs ESH3DHV6G |
ESH3DH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | CDBC3200LR-HF vs ESH3DH |
ES3DV-T | Rectifier Diode, | Rectron Semiconductor | CDBC3200LR-HF vs ES3DV-T |
SKL320A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Viking Tech Corp | CDBC3200LR-HF vs SKL320A |
EFM304V-T | Rectifier Diode, | Rectron Semiconductor | CDBC3200LR-HF vs EFM304V-T |
EFM304V-W | Rectifier Diode, | Rectron Semiconductor | CDBC3200LR-HF vs EFM304V-W |
EFM304-T | Rectifier Diode, | Rectron Semiconductor | CDBC3200LR-HF vs EFM304-T |
ES3DSMB | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, | Diotec Semiconductor AG | CDBC3200LR-HF vs ES3DSMB |
FES3DSRTRTB | Rectifier Diode, | Fagor Electrónica | CDBC3200LR-HF vs FES3DSRTRTB |
EFM304L-W | Rectifier Diode, | Rectron Semiconductor | CDBC3200LR-HF vs EFM304L-W |