Part Details for CDBC360-G by Comchip Technology Corporation Ltd
Overview of CDBC360-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for CDBC360-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1122-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26739 In Stock |
|
$0.1462 / $0.5000 | Buy Now |
DISTI #
750-CDBC360-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE 3A, 60V (Green) RoHS: Compliant | 6008 |
|
$0.1460 / $0.3800 | Buy Now |
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Quest Components | 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AB | 2400 |
|
$0.2800 / $0.7000 | Buy Now |
|
NAC | Rectifier Diode, Schottky, 1 Phase, 1Element,3A,60V V(RRM), Silicon, DO-214AB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1550 / $0.3800 | Buy Now |
DISTI #
C1S151900116200
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 1030 |
|
$0.1570 | Buy Now |
Part Details for CDBC360-G
CDBC360-G CAD Models
CDBC360-G Part Data Attributes
|
CDBC360-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBC360-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |