Part Details for CDBD2045-G by Comchip Technology Corporation Ltd
Overview of CDBD2045-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CDBD2045-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBD2045-G-ND
|
DigiKey | DIODE ARR SCHOTT 45V 20A D2PAK Min Qty: 800 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7059 / $0.9099 | Buy Now |
DISTI #
750-CDBD2045-G
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=45V IO=20A | 0 |
|
$0.6920 / $1.6300 | Order Now |
|
NAC | Rectifier Diode, Schottky, 20A, 45V V(RRM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.7480 / $0.7800 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 45V D2PAK / Chip Schottky Barrier Rectifier | 7500 |
|
RFQ |
Part Details for CDBD2045-G
CDBD2045-G CAD Models
CDBD2045-G Part Data Attributes
|
CDBD2045-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBD2045-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 20A, 45V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CDBD2045-G
This table gives cross-reference parts and alternative options found for CDBD2045-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBD2045-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20PW45CHM3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-252AE, DPAK-3/2 | Vishay Intertechnologies | CDBD2045-G vs V20PW45CHM3/I |