Part Details for CDBD560-HF by Comchip Technology Corporation Ltd
Overview of CDBD560-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDBD560-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Schottky Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CDBD560-HF
CDBD560-HF CAD Models
CDBD560-HF Part Data Attributes
|
CDBD560-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBD560-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CDBD560-HF
This table gives cross-reference parts and alternative options found for CDBD560-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBD560-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVS56F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBD560-HF vs GVS56F |
SS56CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBD560-HF vs SS56CF |
SS56A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | CDBD560-HF vs SS56A |
LS56 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CDBD560-HF vs LS56 |
FM560B-HF-W | Rectifier Diode, | Rectron Semiconductor | CDBD560-HF vs FM560B-HF-W |
FM560-B | Rectifier Diode, Schottky, 1 Element, 5A, 60V V(RRM), | Formosa Microsemi Co Ltd | CDBD560-HF vs FM560-B |
SS56B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | CDBD560-HF vs SS56B |
GVS56BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBD560-HF vs GVS56BF |
FM560L-T | Rectifier Diode, | Rectron Semiconductor | CDBD560-HF vs FM560L-T |
FM5L60-BS | Rectifier Diode, | Formosa Microsemi Co Ltd | CDBD560-HF vs FM5L60-BS |