Part Details for CDBD6100-G by Comchip Technology Corporation Ltd
Overview of CDBD6100-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDBD6100-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-CDBD6100-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 6A 100V RoHS: Compliant | 0 |
|
$0.4070 | Order Now |
|
NAC | Rectifier Diode, Schottky, 1 Element, 6A,100VV(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CDBD6100-G
CDBD6100-G CAD Models
CDBD6100-G Part Data Attributes
|
CDBD6100-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBD6100-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 6A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |